Thermorex TK24-T02-MG01-Ö95-S85 Bi-metallic Switch 250V 16A 95°C/85°C

Image Representative of Range

Thermorex TK24-T02-MG01-Ö95-S85 Bi-metallic Switch 250V 16A 95°C/85°C

MPN
TK24-T02-MG01-Ö95-S85
Brand
Thermorex
EAN-13
2050005416649
Order Code
10-8077
Country of Origin
Armenia
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £2.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 262 in stock

The Thermorex TK24-T02-MG01-Ö95-S85 Bi-metallic switch operates at 250 V and 16 A. It features an opening temperature of ± 5°C at 95°C and a closing temperature of 85°C. This temperature switch is commonly used for thermal management in electrical appliances and industrial equipment.
Type Bi-metallic switch
Opening Temperature 95°C
Closing Temperature 85°C
Current Rating 16A
Sensor Type ½ Disc thermal switch
(Ø) 14.50mm
Connection Type C CEE 7/16 plug 6.3mm
Dim (Ø) 14.50mm
Voltage 250V

Reviews

Be the first to submit a review

Trustpilot