Thermorex TK24-T02-MG01-Ö90-S80 Thermostat 250V 16A 90°C/80°C 1 Piece

Image Representative of Range

Thermorex TK24-T02-MG01-Ö90-S80 Thermostat 250V 16A 90°C/80°C 1 Piece

MPN
TK24-T02-MG01-Ö90-S80
Brand
Thermorex
EAN-13
2050005416632
Order Code
10-8076
Country of Origin
Armenia
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
2+ £2.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 29 in stock

The Thermorex TK24-T02-MG01-Ö90-S80 Bi-metallic switch is designed to operate at 250 V and 16 A. It opens at 90°C and closes at 80°C, making it ideal for temperature regulation applications. This switch is typically used in thermal management systems to prevent overheating by controlling current flow based on temperature changes.
Type Bi-metallic switch
Opening Temperature 90°C
Closing Temperature 80°C
Current Rating 16A
Sensor Type ½ Disc thermal switch
(Ø) 14.50mm
Connection Type C CEE 7/16 plug 6.3mm
Dim (Ø) 14.50mm
Voltage 250V

Reviews

Be the first to submit a review

Trustpilot