Thermorex TK24-T02-MG01-Ö85-S75 Bi-metallic Switch 250V 16A 85°C/75°C

Image Representative of Range

Thermorex TK24-T02-MG01-Ö85-S75 Bi-metallic Switch 250V 16A 85°C/75°C

MPN
TK24-T02-MG01-Ö85-S75
Brand
Thermorex
EAN-13
2050005416625
Order Code
10-8075
Country of Origin
Armenia
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £2.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 219 in stock

The Thermorex TK24-T02-MG01-Ö85-S75 Bi-metallic switch is designed to operate at 250 V and 16 A, with an opening temperature tolerance of ±5°C at 85°C and a closing temperature at 75°C. Typically used in thermal management applications, it ensures reliable thermal cut-off and reset functions. The switch is suitable for protection against overheating in household appliances and industrial equipment.
Type Bi-metallic switch
Opening Temperature 85°C
Closing Temperature 75°C
Current Rating 16A
Sensor Type ½ Disc thermal switch
(Ø) 14.50mm
Connection Type C CEE 7/16 plug 6.3mm
Dim (Ø) 14.50mm
Voltage 250V

Reviews

Be the first to submit a review

Trustpilot