Thermorex TK24-T02-MG01-Ö65-S55 Bi-metallic Switch 250V 16A 65°C/55°C

Image Representative of Range

Thermorex TK24-T02-MG01-Ö65-S55 Bi-metallic Switch 250V 16A 65°C/55°C

MPN
TK24-T02-MG01-Ö65-S55
Brand
Thermorex
EAN-13
2050005416939
Order Code
10-8071
Country of Origin
Armenia
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £2.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 71 in stock

The Thermorex TK24-T02-MG01-Ö65-S55 bi-metallic switch operates at 250 V and 16 A, designed to open at 65 °C and close at 55 °C with a temperature tolerance of ± 5°C. Manufactured by Thermorex, this temperature switch is ideal for thermal management applications where precise temperature regulation is critical. Commonly used in heating and cooling systems, it ensures reliable operation under fluctuating temperature conditions.
Type Bi-metallic switch
Opening Temperature 65°C
Closing Temperature 55°C
Current Rating 16A
Sensor Type ½ Disc thermal switch
(Ø) 14.50mm
Connection Type C CEE 7/16 plug 6.3mm
Dim (Ø) 14.50mm
Voltage 250V

Reviews

Be the first to submit a review

Trustpilot