Thermorex TK24-T02-MG01-Ö60-S50 Bi-metallic Switch 250V 16A 60/50°C 1Piece

Image Representative of Range

Thermorex TK24-T02-MG01-Ö60-S50 Bi-metallic Switch 250V 16A 60/50°C 1Piece

MPN
TK24-T02-MG01-Ö60-S50
Brand
Thermorex
EAN-13
2050005416601
Order Code
10-8070
Country of Origin
Armenia
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £2.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 209 in stock

The Thermorex TK24-T02-MG01-Ö60-S50 bi-metallic switch operates at 250 V and 16 A, with an opening temperature of 60°C and a closing temperature of 50°C. It is designed for thermal management in various applications, providing reliable temperature control with a precision of ± 5°C. This switch is typically used in appliances and industrial equipment where temperature regulation is essential.
Type Bi-metallic switch
Opening Temperature 60°C
Closing Temperature 50°C
Current Rating 16A
Sensor Type ½ Disc thermal switch
(Ø) 14.50mm
Connection Type C CEE 7/16 plug 6.3mm
Dim (Ø) 14.50mm
Voltage 250V

Reviews

Be the first to submit a review

Trustpilot