Thermorex TK24-T02-MG01-Ö55-S45 Bi-metallic Switch 250V 16A 55°C/45°C

Image Representative of Range

Thermorex TK24-T02-MG01-Ö55-S45 Bi-metallic Switch 250V 16A 55°C/45°C

MPN
TK24-T02-MG01-Ö55-S45
Brand
Thermorex
EAN-13
2050005416595
Order Code
10-8069
Country of Origin
Armenia
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £2.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 258 in stock

The Thermorex TK24-T02-MG01-Ö55-S45 Bi-metallic switch operates at 250 V and 16 A, opening at 55 °C and closing at 45 °C with a tolerance of ± 5°C. It is designed as a temperature control component in electronic and electrical applications. Typically used in temperature regulation and safety systems, this switch ensures devices operate within safe temperature ranges.
Type Bi-metallic switch
Opening Temperature 55°C
Closing Temperature 45°C
Current Rating 16A
Sensor Type ½ Disc thermal switch
(Ø) 14.50mm
Connection Type C CEE 7/16 plug 6.3mm
Dim (Ø) 14.50mm
Voltage 250V

Reviews

Be the first to submit a review

Trustpilot