Thermorex TK24-T02-MG01-Ö50-S40 Bi-metallic Switch 250V 16A 50°C-40°C

Image Representative of Range

Thermorex TK24-T02-MG01-Ö50-S40 Bi-metallic Switch 250V 16A 50°C-40°C

MPN
TK24-T02-MG01-Ö50-S40
Brand
Thermorex
EAN-13
2050005414270
Order Code
10-8068
Country of Origin
Armenia
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £2.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 138 in stock

Thermorex TK24-T02-MG01-Ö50-S40 Bi-metallic switch operates at 250 V with a 16 A rating, opening at 50 °C and closing at 40 °C. This temperature switch is ideal for controlling electrical appliances or systems requiring thermal regulation. Typically found in heating or cooling applications, it ensures safe operation by preventing overheating.
Type Bi-metallic switch
Opening Temperature 50°C
Closing Temperature 40°C
Current Rating 16A
Sensor Type ½ Disc thermal switch
(Ø) 14.50mm
Connection Type C CEE 7/16 plug 6.3mm
Dim (Ø) 14.50mm
Voltage 250V

Reviews

Be the first to submit a review

Trustpilot