Thermorex TK24-T02-MG01-Ö35-S25 Bi-metal Switch 250V 16A Opens 35°C

Image Representative of Range

Thermorex TK24-T02-MG01-Ö35-S25 Bi-metal Switch 250V 16A Opens 35°C

MPN
TK24-T02-MG01-Ö35-S25
Brand
Thermorex
EAN-13
2050005416915
Order Code
10-8065
Country of Origin
Armenia
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
2+ £2.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 358 in stock

The Thermorex TK24-T02-MG01-Ö35-S25 Bi-metallic switch, capable of handling 250 V and 16 A, features an opening temperature of 35°C and a closing temperature of 25°C. Designed by Thermorex, this precision temperature switch ensures reliable thermal regulation in various electrical devices. It is typically used in appliances that require automatic temperature control to enhance safety and efficiency.
Type Bi-metallic switch
Opening Temperature 35°C
Closing Temperature 25°C
Current Rating 16A
Sensor Type ½ Disc thermal switch
(Ø) 14.50mm
Connection Type C CEE 7/16 plug 6.3mm
Dim (Ø) 14.50mm
Voltage 250V

Reviews

Be the first to submit a review

Trustpilot