Thermorex TK24-T02-MG01-Ö30-S20 Bi-metallic Switch 250V 16A 30°C-20°C

Image Representative of Range

Thermorex TK24-T02-MG01-Ö30-S20 Bi-metallic Switch 250V 16A 30°C-20°C

MPN
TK24-T02-MG01-Ö30-S20
Brand
Thermorex
EAN-13
2050005416571
Order Code
10-8064
Country of Origin
Armenia
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £2.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 211 in stock

The Thermorex TK24-T02-MG01-Ö30-S20 is a bi-metallic switch designed to operate at 250 V and 16 A, with an opening temperature of 30°C and a closing temperature of 20°C. This temperature switch is ideal for thermal regulation applications, ensuring devices maintain optimal performance within specified temperature ranges. It is commonly used in heating and cooling systems to enhance efficiency and safety.
Type Bi-metallic switch
Opening Temperature 30°C
Closing Temperature 20°C
Current Rating 16A
Sensor Type ½ Disc thermal switch
(Ø) 14.50mm
Connection Type C CEE 7/16 plug 6.3mm
Dim (Ø) 14.50mm
Voltage 250V

Reviews

Be the first to submit a review

Trustpilot