Thermorex TK24-T02-MG01-Ö240-S220 Bi-metallic Switch 250V 16A 240°C/220°C

Image Representative of Range

Thermorex TK24-T02-MG01-Ö240-S220 Bi-metallic Switch 250V 16A 240°C/220°C

MPN
TK24-T02-MG01-Ö240-S220
Brand
Thermorex
EAN-13
2050005416779
Order Code
10-8062
Country of Origin
Armenia
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £2.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 254 in stock

The Thermorex TK24-T02-MG01-Ö240-S220 Bi-metallic switch is designed for use in temperature regulation, operating at 250 V with a 16 A current rating. With an opening temperature precision of ±5°C, it activates at 240°C and closes at 220°C. Commonly utilised in appliances for thermal protection, this switch ensures overheating prevention and safe operation.
Type Bi-metallic switch
Opening Temperature 240°C
Closing Temperature 220°C
Current Rating 16A
Sensor Type ½ Disc thermal switch
(Ø) 14.50mm
Connection Type C CEE 7/16 plug 6.3mm
Dim (Ø) 14.50mm
Voltage 250V

Reviews

Be the first to submit a review

Trustpilot