Thermorex TK24-T02-MG01-Ö200-S185 Bi-metallic Switch 250V 16A 200°C

Image Representative of Range

Thermorex TK24-T02-MG01-Ö200-S185 Bi-metallic Switch 250V 16A 200°C

MPN
TK24-T02-MG01-Ö200-S185
Brand
Thermorex
EAN-13
2050005414324
Order Code
10-8058
Country of Origin
Armenia
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £2.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 212 in stock

The Thermorex TK24-T02-MG01-Ö200-S185 Bi-metallic switch is a temperature control device that operates at 250 V and 16 A. It automatically opens at 200°C and closes at 185°C, with an opening temperature tolerance of ± 5°C. Typically used in applications requiring precise temperature regulation, this bimetal switch is ideal for heating systems and electrical appliances.
Type Bi-metallic switch
Opening Temperature 200°C
Closing Temperature 185°C
Current Rating 16A
Sensor Type ½ Disc thermal switch
(Ø) 14.50mm
Connection Type C CEE 7/16 plug 6.3mm
Dim (Ø) 14.50mm
Voltage 250V

Reviews

Be the first to submit a review

Trustpilot