Thermorex TK24-T02-MG01-Ö20-S10 Switch 250V 16A Opens at 20°C Closes at 10°C

Image Representative of Range

Thermorex TK24-T02-MG01-Ö20-S10 Switch 250V 16A Opens at 20°C Closes at 10°C

MPN
TK24-T02-MG01-Ö20-S10
Brand
Thermorex
EAN-13
2050005414089
Order Code
10-8059
Country of Origin
Armenia
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
2+ £2.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 55 in stock

The Thermorex TK24-T02-MG01-Ö20-S10 Bi-metallic switch is designed for temperature control with an opening temperature of 20 °C and a closing temperature of 10 °C. It operates at 250 V and 16 A, making it suitable for HVAC systems and household appliances. This bimetal switch ensures precise temperature regulation, enhancing energy efficiency and safety.
Type Bi-metallic switch
Opening Temperature 20°C
Closing Temperature 10°C
Current Rating 16A
Sensor Type ½ Disc thermal switch
(Ø) 14.50mm
Connection Type C CEE 7/16 plug 6.3mm
Dim (Ø) 14.50mm
Voltage 250V

Reviews

Be the first to submit a review

Trustpilot