Thermorex TK24-T02-MG01-Ö170-S160 Bi-metallic Switch 250V 16A 170°C

Image Representative of Range

Thermorex TK24-T02-MG01-Ö170-S160 Bi-metallic Switch 250V 16A 170°C

MPN
TK24-T02-MG01-Ö170-S160
Brand
Thermorex
EAN-13
2050005413983
Order Code
10-8057
Country of Origin
Armenia
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £2.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 150 in stock

The Thermorex TK24-T02-MG01-Ö170-S160 bi-metallic switch is a reliable temperature control device designed for applications requiring precise temperature management. It operates at 250 V and 16 A, with an opening temperature of 170 °C and a closing temperature of 160 °C, ensuring stable performance within ± 5°C accuracy. This switch is typically used in heating systems and industrial equipment to prevent overheating and maintain safe operating conditions.
Type Bi-metallic switch
Opening Temperature 170°C
Closing Temperature 160°C
Current Rating 16A
Sensor Type ½ Disc thermal switch
(Ø) 14.50mm
Connection Type C CEE 7/16 plug 6.3mm
Dim (Ø) 14.50mm
Voltage 250V

Reviews

Be the first to submit a review

Trustpilot