Thermorex TK24-T02-MG01-Ö160-S150 Bi-metallic Switch 250V 16A 160°C/150°C

Image Representative of Range

Thermorex TK24-T02-MG01-Ö160-S150 Bi-metallic Switch 250V 16A 160°C/150°C

MPN
TK24-T02-MG01-Ö160-S150
Brand
Thermorex
EAN-13
2050005414317
Order Code
10-8055
Country of Origin
Armenia
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £2.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 267 in stock

The Thermorex TK24-T02-MG01-Ö160-S150 is a bi-metallic switch designed for precise temperature control, operating at 250 V and 16 A. It features an opening temperature of 160°C with a 5°C tolerance and closes at 150°C. This switch is typically used in applications requiring reliable thermal regulation, such as in heating equipment or temperature-sensitive environments.
Type Bi-metallic switch
Opening Temperature 160°C
Closing Temperature 150°C
Current Rating 16A
Sensor Type ½ Disc thermal switch
(Ø) 14.50mm
Connection Type C CEE 7/16 plug 6.3mm
Dim (Ø) 14.50mm
Voltage 250V

Reviews

Be the first to submit a review

Trustpilot