Thermorex TK24-T02-MG01-Ö155-S145 Switch 250V 16A Opens at 155°C

Image Representative of Range

Thermorex TK24-T02-MG01-Ö155-S145 Switch 250V 16A Opens at 155°C

MPN
TK24-T02-MG01-Ö155-S145
Brand
Thermorex
EAN-13
2050005416724
Order Code
10-8053
Country of Origin
Armenia
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
2+ £2.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 88 in stock

The Thermorex TK24-T02-MG01-Ö155-S145 is a bi-metallic switch designed to operate with a voltage of 250 V and a current rating of 16 A. It features an opening temperature of 155 °C with a tolerance of ±5°C and a closing temperature of 145 °C. This temperature switch is typically used in devices requiring temperature regulation, such as heating systems and appliances.
Type Bi-metallic switch
Opening Temperature 155°C
Closing Temperature 145°C
Current Rating 16A
Sensor Type ½ Disc thermal switch
(Ø) 14.50mm
Connection Type C CEE 7/16 plug 6.3mm
Dim (Ø) 14.50mm
Voltage 250V

Reviews

Be the first to submit a review

Trustpilot