Thermorex TK24-T02-MG01-Ö150-S140 Bi-metallic Switch 250V 16A 150°C

Image Representative of Range

Thermorex TK24-T02-MG01-Ö150-S140 Bi-metallic Switch 250V 16A 150°C

MPN
TK24-T02-MG01-Ö150-S140
Brand
Thermorex
EAN-13
2050005416717
Order Code
10-8052
Country of Origin
Armenia
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £2.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 365 in stock

The Thermorex TK24-T02-MG01-Ö150-S140 Bi-metallic switch is a temperature control device used for managing electrical circuits, capable of handling up to 250 V and 16 A. It opens at precisely 150°C with a tolerance of ±5°C and closes at 140°C. Ideal for applications requiring reliable temperature regulation, such as in household appliances and industrial equipment.
Type Bi-metallic switch
Opening Temperature 150°C
Closing Temperature 140°C
Current Rating 16A
Sensor Type ½ Disc thermal switch
(Ø) 14.50mm
Connection Type C CEE 7/16 plug 6.3mm
Dim (Ø) 14.50mm
Voltage 250V

Reviews

Be the first to submit a review

Trustpilot