Thermorex TK24-T02-MG01-Ö15-S5 Bi-metallic Switch 250V 16A 15°C-5°C

Image Representative of Range

Thermorex TK24-T02-MG01-Ö15-S5 Bi-metallic Switch 250V 16A 15°C-5°C

MPN
TK24-T02-MG01-Ö15-S5
Brand
Thermorex
EAN-13
2050005414256
Order Code
10-8054
Country of Origin
Armenia
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £2.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 895 in stock

The Thermorex TK24-T02-MG01-Ö15-S5 is a bi-metallic switch designed for temperature management, operating at 250 V and 16 A. It features an opening temperature of 15°C ± 5°C and a closing temperature of 5°C, making it suitable for temperature regulation applications. This type of switch is commonly used in heating and cooling systems to ensure efficient operation and safety.
Type Bi-metallic switch
Opening Temperature 15°C
Closing Temperature 5°C
Current Rating 16A
Sensor Type ½ Disc thermal switch
(Ø) 14.50mm
Connection Type C CEE 7/16 plug 6.3mm
Dim (Ø) 14.50mm
Voltage 250V

Reviews

Be the first to submit a review

Trustpilot