Thermorex TK24-T02-MG01-Ö145-S135 Bi-metallic Switch 250V 16A 135°C

Image Representative of Range

Thermorex TK24-T02-MG01-Ö145-S135 Bi-metallic Switch 250V 16A 135°C

MPN
TK24-T02-MG01-Ö145-S135
Brand
Thermorex
EAN-13
2050005416700
Order Code
10-8051
Country of Origin
Armenia
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
2+ £2.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 176 in stock

The Thermorex TK24-T02-MG01-Ö145-S135 bi-metallic switch is designed to operate at 250 V with a 16 A capacity, featuring an opening temperature tolerance of ± 5°C around 135°C. This temperature switch is commonly used for thermal protection in appliances, ensuring safe operation by controlling temperature limits. Suitable for various applications, it acts as a reliable safety component that helps prevent overheating.
Type Bi-metallic switch
Opening Temperature 135°C
Closing Temperature 135°C
Current Rating 16A
Sensor Type ½ Disc thermal switch
(Ø) 14.50mm
Connection Type C CEE 7/16 plug 6.3mm
Dim (Ø) 14.50mm
Voltage 250V

Reviews

Be the first to submit a review

Trustpilot