Thermorex TK24-T02-MG01-Ö140-S130 Bi-Metallic Switch 250V 16A 130°C

Image Representative of Range

Thermorex TK24-T02-MG01-Ö140-S130 Bi-Metallic Switch 250V 16A 130°C

MPN
TK24-T02-MG01-Ö140-S130
Brand
Thermorex
EAN-13
2050005414119
Order Code
10-8050
Country of Origin
Armenia
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
2+ £2.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 93 in stock

The Thermorex TK24-T02-MG01-Ö140-S130 bi-metallic switch is a reliable temperature control device rated at 250 V and 16 A. It features an opening temperature of ± 5°C around 130°C and automatically resets at the same temperature. Commonly used in appliances and industrial equipment, this switch ensures safe and efficient thermal regulation.
Type Bi-metallic switch
Opening Temperature 130°C
Closing Temperature 130°C
Current Rating 16A
Sensor Type ½ Disc thermal switch
(Ø) 14.50mm
Connection Type C CEE 7/16 plug 6.3mm
Dim (Ø) 14.50mm
Voltage 250V

Reviews

Be the first to submit a review

Trustpilot