Thermorex TK24-T02-MG01-Ö130-S120 Bi-metallic Switch 250V 16A 130°C/120°C

Image Representative of Range

Thermorex TK24-T02-MG01-Ö130-S120 Bi-metallic Switch 250V 16A 130°C/120°C

MPN
TK24-T02-MG01-Ö130-S120
Brand
Thermorex
EAN-13
2050005416694
Order Code
10-8048
Country of Origin
Armenia
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
2+ £2.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 200 in stock

The Thermorex TK24-T02-MG01-Ö130-S120 bi-metallic switch reliably operates at 250 V and 16 A, with an opening temperature of 130°C and a closing temperature of 120°C. Designed for temperature regulation, this type of switch is commonly used in appliances such as heaters and ovens. Its robust construction ensures precise and consistent thermal management in various electrical systems.
Type Bi-metallic switch
Opening Temperature 130°C
Closing Temperature 120°C
Current Rating 16A
Sensor Type ½ Disc thermal switch
(Ø) 14.50mm
Connection Type C CEE 7/16 plug 6.3mm
Dim (Ø) 14.50mm
Voltage 250V

Reviews

Be the first to submit a review

Trustpilot