Thermorex TK24-T02-MG01-Ö120-S110 Thermostat 250V 16A 120°C/110°C

Image Representative of Range

Thermorex TK24-T02-MG01-Ö120-S110 Thermostat 250V 16A 120°C/110°C

MPN
TK24-T02-MG01-Ö120-S110
Brand
Thermorex
EAN-13
2050005416670
Order Code
10-8046
Country of Origin
Armenia
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
2+ £2.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 78 in stock

The Thermorex TK24-T02-MG01-Ö120-S110 is a bi-metallic switch designed to operate at 250 V and 16 A, opening at 120°C with a tolerance of ± 5°C and closing at 110°C. This temperature switch is ideal for controlling and monitoring temperature in various heating or cooling systems. Its robust construction and precise thermal response make it well-suited for use in household appliances and industrial equipment.
Type Bi-metallic switch
Opening Temperature 120°C
Closing Temperature 110°C
Current Rating 16A
Sensor Type ½ Disc thermal switch
(Ø) 14.50mm
Connection Type C CEE 7/16 plug 6.3mm
Dim (Ø) 14.50mm
Voltage 250V

Reviews

Be the first to submit a review

Trustpilot