Thermorex TK24-T02-MG01-Ö115-S105 Bi-metallic Switch 250V 16A 115/105°C

Image Representative of Range

Thermorex TK24-T02-MG01-Ö115-S105 Bi-metallic Switch 250V 16A 115/105°C

MPN
TK24-T02-MG01-Ö115-S105
Brand
Thermorex
EAN-13
2050005414096
Order Code
10-8045
Country of Origin
Armenia
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
2+ £2.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 412 in stock

The Thermorex TK24-T02-MG01-Ö115-S105 Bi-metallic switch is designed for precise temperature control, opening at 115°C and closing at 105°C. With a voltage capacity of 250 V and a current rating of 16 A, it is suitable for various electrical and heating applications. This temperature switch can typically be used in household appliances or industrial equipment where thermal regulation is crucial.
Type Bi-metallic switch
Opening Temperature 115°C
Closing Temperature 105°C
Current Rating 16A
Sensor Type ½ Disc thermal switch
(Ø) 14.50mm
Connection Type C CEE 7/16 plug 6.3mm
Dim (Ø) 14.50mm
Voltage 250V

Reviews

Be the first to submit a review

Trustpilot