Thermorex TK24-T01-MG01-Ö95-S85 Thermostat 250V 16A 95°C/85°C Switch

Image Representative of Range

Thermorex TK24-T01-MG01-Ö95-S85 Thermostat 250V 16A 95°C/85°C Switch

MPN
TK24-T01-MG01-Ö95-S85
Brand
Thermorex
EAN-13
2050005414454
Order Code
10-8040
Country of Origin
Armenia
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
2+ £2.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 179 in stock

The Thermorex TK24-T01-MG01-Ö95-S85 is a bi-metallic switch designed for temperature control applications. It operates at 250 V with a current capacity of 16 A, opening at 95°C with a precision of ± 5°C and closing at 85°C. This temperature switch is suitable for protecting electronic devices and appliances from overheating.
Type Bi-metallic switch
Opening Temperature 95°C
Closing Temperature 85°C
Current Rating 16A
Sensor Type ½ Disc thermal switch
(Ø) 14.50mm
Connection Type C CEE 7/16 plug 6.3mm
Dim (Ø) 14.50mm
Voltage 250V

Reviews

Be the first to submit a review

Trustpilot