Thermorex TK24-T01-MG01-Ö90-S80 Bi-metallic Switch 250V 16A 90°C/80°C

Image Representative of Range

Thermorex TK24-T01-MG01-Ö90-S80 Bi-metallic Switch 250V 16A 90°C/80°C

MPN
TK24-T01-MG01-Ö90-S80
Brand
Thermorex
EAN-13
2050005414447
Order Code
10-8039
Country of Origin
Armenia
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £2.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 193 in stock

The Thermorex TK24-T01-MG01-Ö90-S80 is a bi-metallic switch designed for temperature control applications. It operates at 250 V and 16 A, with an opening temperature of 90°C and a closing temperature of 80°C. This temperature switch is commonly used in appliances and systems requiring precise thermal regulation.
Type Bi-metallic switch
Opening Temperature 90°C
Closing Temperature 80°C
Current Rating 16A
Sensor Type ½ Disc thermal switch
(Ø) 14.50mm
Connection Type C CEE 7/16 plug 6.3mm
Dim (Ø) 14.50mm
Voltage 250V

Reviews

Be the first to submit a review

Trustpilot