Thermorex TK24-T01-MG01-Ö65-S55 Thermostat 250V 16A 65°C 55°C

Image Representative of Range

Thermorex TK24-T01-MG01-Ö65-S55 Thermostat 250V 16A 65°C 55°C

MPN
TK24-T01-MG01-Ö65-S55
Brand
Thermorex
EAN-13
2050005414010
Order Code
10-8034
Country of Origin
Armenia
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
2+ £2.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 302 in stock

The Thermorex TK24-T01-MG01-Ö65-S55 is a bi-metallic switch designed for temperature regulation, opening at 65°C with a closing temperature of 55°C. It operates at 250 V and can handle currents up to 16 A. This temperature switch is commonly used in household appliances and industrial equipment for overheating protection.
Type Bi-metallic switch
Opening Temperature 65°C
Closing Temperature 55°C
Current Rating 16A
Sensor Type ½ Disc thermal switch
(Ø) 14.50mm
Connection Type C CEE 7/16 plug 6.3mm
Dim (Ø) 14.50mm
Voltage 250V

Reviews

Be the first to submit a review

Trustpilot