Thermorex TK24-T01-MG01-Ö55-S45 Bi-metallic Switch 250V 16A 55°C

Image Representative of Range

Thermorex TK24-T01-MG01-Ö55-S45 Bi-metallic Switch 250V 16A 55°C

MPN
TK24-T01-MG01-Ö55-S45
Brand
Thermorex
EAN-13
2050005414171
Order Code
10-8032
Country of Origin
Armenia
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £2.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 92 in stock

The Thermorex TK24-T01-MG01-Ö55-S45 Bi-metallic switch operates at 250 V and 16 A, with an opening temperature of 55°C and a closing temperature of 45°C, accurate to ± 5°C. This temperature switch is ideal for applications requiring reliable thermal protection or control. Typical uses include domestic or industrial temperature regulation systems.
Type Bi-metallic switch
Opening Temperature 55°C
Closing Temperature 45°C
Current Rating 16A
Sensor Type ½ Disc thermal switch
(Ø) 14.50mm
Connection Type C CEE 7/16 plug 6.3mm
Dim (Ø) 14.50mm
Voltage 250V

Reviews

Be the first to submit a review

Trustpilot