Thermorex TK24-T01-MG01-Ö40-S30 Thermostat 250V 16A 40°C Open 30°C Close

Image Representative of Range

Thermorex TK24-T01-MG01-Ö40-S30 Thermostat 250V 16A 40°C Open 30°C Close

MPN
TK24-T01-MG01-Ö40-S30
Brand
Thermorex
EAN-13
2050005414164
Order Code
10-8029
Country of Origin
Armenia
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
2+ £2.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 180 in stock

The Thermorex TK24-T01-MG01-Ö40-S30 is a bimetallic temperature switch designed to operate at 250 V and handle up to 16 A. It activates by opening at a temperature of 40°C with a tolerance of ± 5°C and recloses at 30°C. Typically, this switch is used in appliances and systems requiring temperature regulation, such as heaters or cooling units.
Type Bi-metallic switch
Opening Temperature 40°C
Closing Temperature 30°C
Current Rating 16A
Sensor Type ½ Disc thermal switch
(Ø) 14.50mm
Connection Type C CEE 7/16 plug 6.3mm
Dim (Ø) 14.50mm
Voltage 250V

Reviews

Be the first to submit a review

Trustpilot