Thermorex TK24-T01-MG01-Ö35-S25 Bi-metallic Switch 250V 16A 35°C-25°C

Image Representative of Range

Thermorex TK24-T01-MG01-Ö35-S25 Bi-metallic Switch 250V 16A 35°C-25°C

MPN
TK24-T01-MG01-Ö35-S25
Brand
Thermorex
EAN-13
2050005401362
Order Code
10-8028
Country of Origin
Armenia
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £2.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 123 in stock

The Thermorex TK24-T01-MG01-Ö35-S25 bi-metallic switch is a temperature switch operating at 250 V and 16 A, with an opening temperature of 35°C and a closing temperature of 25°C. As a reliable thermo element, it is perfect for applications requiring thermal regulation, such as in heating systems or appliances. This single-unit device ensures precise temperature control and energy efficiency.
Type Bi-metallic switch
Opening Temperature 35°C
Closing Temperature 25°C
Current Rating 16A
Sensor Type ½ Disc thermal switch
(Ø) 14.50mm
Connection Type C CEE 7/16 plug 6.3mm
Dim (Ø) 14.50mm
Voltage 250V

Reviews

Be the first to submit a review

Trustpilot