Thermorex TK24-T01-MG01-Ö150-S140 Bi-metallic Switch 250V 16A 150°C

Image Representative of Range

Thermorex TK24-T01-MG01-Ö150-S140 Bi-metallic Switch 250V 16A 150°C

MPN
TK24-T01-MG01-Ö150-S140
Brand
Thermorex
EAN-13
2050005416892
Order Code
10-8016
Country of Origin
Armenia
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £2.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 349 in stock

The Thermorex TK24-T01-MG01-Ö150-S140 is a bi-metallic switch designed to operate at 250 V and 16 A, with an opening temperature of 150°C and a closing temperature of 140°C. This temperature switch is often used in applications where precise thermal management is required, such as in heating systems. Its robust design ensures reliability and safety in controlling heating elements.
Type Bi-metallic switch
Opening Temperature 150°C
Closing Temperature 140°C
Current Rating 16A
Sensor Type ½ Disc thermal switch
(Ø) 14.50mm
Connection Type C CEE 7/16 plug 6.3mm
Dim (Ø) 14.50mm
Voltage 250V

Reviews

Be the first to submit a review

Trustpilot