Thermorex TK24-T01-MG01-Ö140-S130 Bi-metallic Switch 250V 16A 140°C

Image Representative of Range

Thermorex TK24-T01-MG01-Ö140-S130 Bi-metallic Switch 250V 16A 140°C

MPN
TK24-T01-MG01-Ö140-S130
Brand
Thermorex
EAN-13
2050005414492
Order Code
10-8014
Country of Origin
Armenia
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
2+ £2.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 26 in stock

The Thermorex TK24-T01-MG01-Ö140-S130 is a bi-metallic switch designed for temperature control applications. It operates at 250 V and 16 A, opening at 140 °C with a closing temperature of 130 °C. Typically used in heating systems, it ensures devices operate within safe temperature limits.
Type Bi-metallic switch
Opening Temperature 140°C
Closing Temperature 130°C
Current Rating 16A
Sensor Type ½ Disc thermal switch
(Ø) 14.50mm
Connection Type C CEE 7/16 plug 6.3mm
Dim (Ø) 14.50mm
Voltage 250V

Reviews

Be the first to submit a review

Trustpilot