Thermorex TK24-T01-MG01-Ö130-S120 Thermostat 250V 16A 130°C/120°C 1Piece

Image Representative of Range

Thermorex TK24-T01-MG01-Ö130-S120 Thermostat 250V 16A 130°C/120°C 1Piece

MPN
TK24-T01-MG01-Ö130-S120
Brand
Thermorex
EAN-13
2050005401386
Order Code
10-8012
Country of Origin
Armenia
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
3+ £2.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 113 in stock

The Thermorex TK24-T01-MG01-Ö130-S120 Bi-metallic switch is designed to handle up to 250 V and 16 A. It operates by opening at 130 °C with a closing temperature of 120 °C, suitable for temperature regulation. This switch is commonly used in appliances requiring precise thermal control.
Type Bi-metallic switch
Opening Temperature 130°C
Closing Temperature 120°C
Current Rating 16A
Sensor Type ½ Disc thermal switch
(Ø) 14.50mm
Connection Type C CEE 7/16 plug 6.3mm
Dim (Ø) 14.50mm
Voltage 250V

Reviews

Be the first to submit a review

Trustpilot