Thermorex TK24-T01-MG01-Ö120-S110 Bi-metallic Switch 250V 16A 120°C/110°C

Image Representative of Range

Thermorex TK24-T01-MG01-Ö120-S110 Bi-metallic Switch 250V 16A 120°C/110°C

MPN
TK24-T01-MG01-Ö120-S110
Brand
Thermorex
EAN-13
2050005414478
Order Code
10-8010
Country of Origin
Armenia
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
2+ £2.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

The Thermorex TK24-T01-MG01-Ö120-S110 Bi-metallic switch is a temperature switch designed to operate at 250 V and 16 A. It opens at a temperature of 120°C and closes at 110°C, with an accuracy of ± 5°C, making it ideal for controlling temperature-sensitive applications. Commonly used in heating and cooling systems, this switch ensures safe and efficient temperature regulation.
Type Bi-metallic switch
Opening Temperature 120°C
Closing Temperature 110°C
Current Rating 16A
Sensor Type ½ Disc thermal switch
(Ø) 14.50mm
Connection Type C CEE 7/16 plug 6.3mm
Dim (Ø) 14.50mm
Voltage 250V

Reviews

Be the first to submit a review

Trustpilot