Thermorex TK24-T01-MG01-Ö110-S100 Bi-metallic Switch 250V 16A 110°C

Image Representative of Range

Thermorex TK24-T01-MG01-Ö110-S100 Bi-metallic Switch 250V 16A 110°C

MPN
TK24-T01-MG01-Ö110-S100
Brand
Thermorex
EAN-13
2050005414065
Order Code
10-8009
Country of Origin
Armenia
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
3+ £1.74
10+ £1.61
100+ £1.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 147 in stock

The Thermorex TK24-T01-MG01-Ö110-S100 is a bi-metallic switch designed for use in applications requiring temperature control. It operates at 250 V and 16 A, with an opening temperature of 110°C and a closing temperature of 100°C, making it suitable for thermal management systems. Typical applications include regulating heating elements and protecting devices from overheating.
Type Bi-metallic switch
Opening Temperature 110°C
Closing Temperature 100°C
Current Rating 16A
Sensor Type ½ Disc thermal switch
(Ø) 14.50mm
Connection Type C CEE 7/16 plug 6.3mm
Dim (Ø) 14.50mm
Voltage 250V

Reviews

Be the first to submit a review

Trustpilot