Thermorex TK24-T01-MG01-Ö105-S95 Bi-metallic Switch 250V 16A 105°C/95°C

Image Representative of Range

Thermorex TK24-T01-MG01-Ö105-S95 Bi-metallic Switch 250V 16A 105°C/95°C

MPN
TK24-T01-MG01-Ö105-S95
Brand
Thermorex
EAN-13
2050005414058
Order Code
10-8008
Country of Origin
Armenia
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
3+ £1.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

The Thermorex TK24-T01-MG01-Ö105-S95 Bi-metallic switch is designed to operate at 250 V and support a current of 16 A. It opens at 105 °C with a ± 5°C tolerance and closes back at 95 °C. This temperature switch is commonly used in thermal management applications to safeguard against overheating in electrical circuits.
Type Bi-metallic switch
Opening Temperature 105°C
Closing Temperature 95°C
Current Rating 16A
Sensor Type ½ Disc thermal switch
(Ø) 14.50mm
Connection Type C CEE 7/16 plug 6.3mm
Dim (Ø) 14.50mm
Voltage 250V

Reviews

Be the first to submit a review

Trustpilot