Thermorex TK24-T01-MG01-Ö100-S90 Bimetal Switch 250V 16A 100°C/90°C.

Image Representative of Range

Thermorex TK24-T01-MG01-Ö100-S90 Bimetal Switch 250V 16A 100°C/90°C.

MPN
TK24-T01-MG01-Ö100-S90
Brand
Thermorex
EAN-13
2050005414461
Order Code
10-8007
Country of Origin
Armenia
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
2+ £2.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 335 in stock

The Thermorex TK24-T01-MG01-Ö100-S90 is a bi-metallic switch designed for managing temperatures, operating at 250 V and 16 A. It opens at 100°C with a tolerance of ± 5°C and closes at 90°C, perfect for regulating heating appliances. Widely used in temperature control systems, it effectively prevents overheating in various electrical devices.
Type Bi-metallic switch
Opening Temperature 100°C
Closing Temperature 90°C
Current Rating 16A
Sensor Type ½ Disc thermal switch
(Ø) 14.50mm
Connection Type C CEE 7/16 plug 6.3mm
Dim (Ø) 14.50mm
Voltage 250V

Reviews

Be the first to submit a review

Trustpilot