Thermo Technologies 3696110 Polyimide Heating Foil 48V 150W IPX4 620x75mm

Image Representative of Range

Thermo Technologies 3696110 Polyimide Heating Foil 48V 150W IPX4 620x75mm

MPN
3696110
EAN-13
4260239235352
Order Code
07-7049
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £42.74 £40.25
10+ £38.08
100+ £37.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Thermo TECH's self-adhesive heating foil, part number 3696110, boasts a power of 150W at 48V and features a thermally conductive polyimide film. With an IPX4 rating, it offers water resistance suitable for various environments. This heating pad is ideal for applications such as de-icing, warming components or car seat heating.
Type Heating foil
Power Rating 150W
Operating Temperature 141°C
Voltage 48V
Dimensions (L x W) 620 mm x 75 mm
Connection Open end cable
IP Rating IPX4
Length 620mm
Material Polyimide
Width 75mm

Reviews

Be the first to submit a review

Trustpilot