Thermo Technologies 3696107 Polyimide Heating Foil 56V 185W Self-Adhesive IPX4

Image Representative of Range

Thermo Technologies 3696107 Polyimide Heating Foil 56V 185W Self-Adhesive IPX4

MPN
3696107
EAN-13
4260239235178
Order Code
07-7046
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £31.65 £26.90
10+ £24.95
100+ £24.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Thermo TECH 3696107 is a self-adhesive polyimide heating foil with an IP rating of IPX4, measuring 293 mm x 98 mm and delivering 185 W at 56 V. This durable heating pad is perfect for applications requiring consistent thermal performance and is ideal for use in various industrial and automotive settings. The thermally conductive film's design ensures efficient, even heating while being easy to apply due to its adhesive backing.
Type Heating foil
Power Rating 185W
Operating Temperature 251°C
Voltage 56V
Dimensions (L x W) 293 mm x 98 mm
Connection Open end cable
IP Rating IPX4
Length 293mm
Material Polyimide
Width 98mm

Reviews

Be the first to submit a review

Trustpilot