Thermo Technologies 3616110 Heating Foil Self-Adhesive 20W 12V IPX4 253x4mm

MPN
3616110
EAN-13
4260239232849
Order Code
07-7005
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £21.27 £18.69
10+ £17.33
100+ £16.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

Manufactured by Thermo TECH, this self-adhesive polyimide heating foil operates on 12 V AC/DC and provides a power output of 20 W. With an IPX4 rating, it is resistant to water splashes, making it suitable for a variety of environments. Common applications include use as a heating pad or in car heating systems.
Type Heating foil
Power Rating 20W
Operating Temperature +200°C
Voltage 12V
Dimensions (L x W) 253 mm x 4 mm
Connection Open end cable
IP Rating IPX4
Lead Length 200mm
Length 253mm
Material Polyimide
Material thickness 0.2mm
Width 4mm

Reviews

Be the first to submit a review

Trustpilot