Thermo Technologies 3616108 TECH Polyimide Heating Foil 12V 15W IPX4

MPN
3616108
EAN-13
4260239232825
Order Code
07-7003
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £19.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

Thermo TECH's self-adhesive polyimide heating foil is a versatile heating solution, operating at 12 V with 15 W of power and an IPX4 rating for water resistance. With a 90 mm diameter, this thermally conductive film is ideal for applications requiring efficient heat distribution, such as automotive seat warming. The self-adhesive feature simplifies installation, making it suitable for various DIY and professional settings.
Type Heating foil
Power Rating 15W
Operating Temperature +100°C
Voltage 12V
Dimensions (Ø) 90mm
(Ø) 90mm
Connection Open end cable
IP Rating IPX4
Lead Length 125mm
Material Polyimide
Material thickness 0.2mm

Reviews

Be the first to submit a review

Trustpilot