Thermo Technologies 3616106 Polyimide Heating Foil 12V 14.4W IPX4 Self-Adhesive

MPN
3616106
EAN-13
4260239232801
Order Code
07-7001
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £19.50 £17.25
10+ £15.82
100+ £15.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Thermo TECH manufactures the self-adhesive heating foil 3616106, which operates at 12 V and delivers 14.4 W of power. Measuring 100.5 mm by 65 mm, it features an IPX4 rating, making it resistant to water splashes. This versatile heater is ideal for applications such as vehicle seat warming and small-scale surface heating.
Type Heating foil
Power Rating 14.4W
Operating Temperature +90°C
Voltage 12V
Dimensions (L x W) 100.5 mm x 65 mm
Connection Open end cable
IP Rating IPX4
Lead Length 150mm
Length 100.5mm
Material Polyimide
Material thickness 0.2mm
Width 65mm

Reviews

Be the first to submit a review

Trustpilot