Thermo Technologies 3616104 TECH Heating Foil 12V 15W IPX4 Ø140mm

MPN
3616104
EAN-13
4260239232795
Order Code
07-7000
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £30.25 £25.71
10+ £23.85
100+ £23.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Thermo TECH self-adhesive polyimide heating foil operates on 12 V DC or 12 V AC and delivers 15 W of power. This heating pad, with a diameter of 140 mm and an IPX4 rating, ensures protection against splashing water. It is ideal for applications in automotive heating or any setting requiring effective thermal conductivity.
Type Heating foil
Power Rating 15W
Operating Temperature +60°C
Voltage 12V
Dimensions (Ø) 140mm
(Ø) 140mm
Connection Open end cable
IP Rating IPX4
Lead Length 100mm
Material Polyimide
Material thickness 0.2mm

Reviews

Be the first to submit a review

Trustpilot