Thermo Technologies 3396111 TECH Silicone Heating Foil 300W 48V IPX7

MPN
3396111
EAN-13
4260239235062
Order Code
07-6998
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £26.99
10+ £25.03
100+ £24.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Thermo TECH manufactures a self-adhesive, fibreglass-reinforced silicone heating foil with etched heating elements, suitable for 48 V AC/DC applications. This IPX7 rated, 300 W heating pad measures 106.50 mm by 167 mm and offers excellent durability and protection against water ingress. It is commonly used in automotive and industrial applications for efficient and reliable heat distribution.
Type Heating foil
Power Rating 300W
Dimensions (L x W) 106.50 mm x 167 mm
IP Rating IPX7
Length 106.50mm
Material Silicone
Width 167mm

Reviews

Be the first to submit a review

Trustpilot