Thermo Technologies 3346132 Silicone Heating Foil 230V 1500W Self-Adhesive IPX7

MPN
3346132
EAN-13
4260239232757
Order Code
07-6981
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £82.67
10+ £78.86
100+ £78.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Thermo TECH self-adhesive heating foil, model 3346132, operates at 230 V AC/DC with a power output of 1500 W and features an IPX7 rating. This thermally conductive film measures 300 mm by 300 mm and is designed for efficient heat distribution. It is typically used in applications requiring reliable and waterproof heating solutions, such as automotive seat warmers or de-icing systems.
Type Heating foil
Power Rating 1500W
Operating Temperature +200°C
Voltage 230V
Dimensions (L x W) 300 mm x 300 mm
Connection Open end cable
IP Rating IPX7
Lead Length 250mm
Length 300mm
Material Silicone
Material thickness 1.6mm
Width 300mm

Reviews

Be the first to submit a review

Trustpilot