Thermo Technologies 3346128 Silicone Heating Foil 230V 1000W IPX7 Self-Adhesive

MPN
3346128
EAN-13
4260239232726
Order Code
07-6978
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £75.48
10+ £72.00
100+ £71.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Thermo TECH self-adhesive heating foil, model number 3346128, operates on 230 V AC/DC and provides 1000 W of power. Measuring 400 mm by 200 mm, this heating pad features an IPX7 rating, ensuring its suitability for damp environments. It is typically used for applications like car heating or as a thermally conductive film for other industrial uses.
Type Heating foil
Power Rating 1000W
Operating Temperature +200°C
Voltage 230V
Dimensions (L x W) 400 mm x 200 mm
Connection Open end cable
IP Rating IPX7
Lead Length 250mm
Length 400mm
Material Silicone
Material thickness 1.6mm
Width 200mm

Reviews

Be the first to submit a review

Trustpilot