Thermo Technologies 3346121 Silicone Heating Foil 230V 1200W IPX7 400x150mm

MPN
3346121
EAN-13
4260239232658
Order Code
07-6971
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £64.70
10+ £61.71
100+ £61.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Thermo TECH Silicone Heating Foil is a self-adhesive heater with an IPX7 rating, operating at 230 V and delivering 1200 W of power. It measures 400 mm by 150 mm in size and can adhere to various surfaces for efficient heating. This product is suitable for use in environments requiring reliable and steady heat, such as heating applications in vehicles or industrial settings.
Type Heating foil
Power Rating 1200W
Operating Temperature +200°C
Voltage 230V
Dimensions (L x W) 400 mm x 150 mm
Connection Open end cable
IP Rating IPX7
Lead Length 250mm
Length 400mm
Material Silicone
Material thickness 1.6mm
Width 150mm

Reviews

Be the first to submit a review

Trustpilot