Thermo Technologies 3346114 TECH Silicone Heating Foil Self-Adhesive 230V IPX7

MPN
3346114
EAN-13
4260239232580
Order Code
07-6964
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £39.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Thermo TECH silicone heating foil, model 3346114, is a self-adhesive heating pad operating at 230 V AC/DC with a power output of 600 W. It features a water-resistant IPX7 rating and measures 300 mm x 100 mm. This versatile heater is ideal for applications requiring uniform and efficient heat transfer, such as automotive or industrial settings.
Type Heating foil
Power Rating 600W
Operating Temperature +200°C
Voltage 230V
Dimensions (L x W) 300 mm x 100 mm
Connection Open end cable
IP Rating IPX7
Lead Length 250mm
Length 300mm
Material Silicone
Material thickness 1.6mm
Width 100mm

Reviews

Be the first to submit a review

Trustpilot