Thermo Technologies 3346110 TECH Silicone Heating Foil Self-Adhesive 250W IPX7

MPN
3346110
EAN-13
4260239232542
Order Code
07-6960
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £27.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Thermo TECH offers a self-adhesive silicone heating foil with dimensions of 185 mm by 85 mm, designed for efficient thermal conduction. Operating on 230 V AC/DC and delivering 250 W of power, it has an IPX7 rating for reliable waterproof protection. This heating pad is ideal for automotive applications and general-purpose heating needs.
Type Heating foil
Power Rating 250W
Operating Temperature +200°C
Dimensions (L x W) 185 mm x 85 mm
Connection Open end cable
IP Rating IPX7
Lead Length 500mm
Length 185mm
Material Silicone
Material thickness 1.6mm
Width 85mm

Reviews

Be the first to submit a review

Trustpilot