Thermo Technologies 3142014 Thermo TECH Heating Foil 230V 20W IPX7 510x310mm

MPN
3142014
EAN-13
4260239232320
Order Code
13-1832
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £48.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Thermo TECH's self-adhesive heating foil, model 3142014, operates at 230 V AC and provides 20 W of power. With dimensions of 510 mm x 310 mm and an IPX7 rating, it is splashproof and suitable for damp environments. Common applications include underfloor heating, car seat warming, and other heating needs.
Type Heating foil
Power Rating 20W
Operating Temperature 30°C
Voltage 230V AC
Dimensions (L x W) 510 mm x 310 mm
Connection Euro plug
IP Rating IPX7
Lead Length 1.5m
Length 510mm
Width 310mm

Reviews

Be the first to submit a review

Trustpilot