Thermo Technologies 3142011 Thermo TECH Heating Foil 7W IPX7 215x220mm

MPN
3142011
EAN-13
4260239232290
Order Code
13-1830
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £33.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Thermo TECH self-adhesive heating foil is splashproof and operates at 230 V AC with a power rating of 7 W. It has an IPX7 rating and dimensions of 215 mm by 220 mm, making it suitable for applications requiring moisture resistance. Typical uses include car heating systems and other environments needing durable and efficient heating solutions.
Type Heating foil
Power Rating 7W
Operating Temperature 30°C
Voltage 230V AC
Dimensions (L x W) 215 mm x 220 mm
Connection Euro plug
IP Rating IPX7
Lead Length 1.5m
Length 215mm
Width 220mm

Reviews

Be the first to submit a review

Trustpilot