Thermo Technologies 3142010 Thermo TECH Heating Foil 230V 15W IPX7 550x120mm

MPN
3142010
EAN-13
4260239232283
Order Code
13-1829
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £34.24 £32.35
10+ £30.59
100+ £30.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 04/12/2026

Thermo TECH manufactures a self-adhesive heating foil with splashproof protection, designed to operate at 230 V AC and 15 W. This heating pad, measuring 550 mm x 120 mm, features an IPX7 rating, ensuring durability in damp conditions. Common applications include vehicle heating solutions and thermally conductive installations.
Type Heating foil
Power Rating 15W
Operating Temperature 35°C
Voltage 230V AC
Dimensions (L x W) 550 mm x 120 mm
Connection Euro plug
IP Rating IPX7
Lead Length 1.5m
Length 550mm
Width 120mm

Reviews

Be the first to submit a review

Trustpilot